DUAL, SERIAL INPUT LOADING, 2 us SETTLING TIME, 14-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7244AQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 195mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.