PARALLEL, WORD INPUT LOADING, 7 us SETTLING TIME, 12-BIT DAC, PDSO24, 0.300 INCH, SOIC-24
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS | Not Compliant |