PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDSO20, 1.10 MM HEIGHT, TSSOP-20
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7305BRU technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.