The AD73311LARS from Rochester Electronics is a specialized IC with 20 terminals and a dual-terminal position. It operates within an industrial temperature range of -40°C to 105°C and has a nominal supply voltage of 3V. The device is packaged in a 20-pin SSOP package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |