The AD7450ARM-REEL7 is an industrial-temperature analog-to-digital converter with a successive approximation architecture. It operates from a 3V supply and features a 12-bit resolution. The device is packaged in an 8-pin TSSOP and has a maximum operating temperature of 85 degrees Celsius. The AD7450ARM-REEL7 is designed for use in industrial applications where high accuracy and reliability are required.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7450ARM-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.