The AD7450BRM-REEL7 is an 8-bit successive approximation analog-to-digital converter with 12-bit resolution. It operates on a supply voltage of 3V and can handle analog input voltages between -1.25V and 1.25V. The device is rated for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AD7450BRM-REEL7 is packaged in a TSSOP-8 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7450BRM-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.