1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, LEAD FREE, MO-187-AA, MSOP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7466BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.