The AD7467BRT-R2 is a 6-pin LSSOP successive approximation analog-to-digital converter from Rochester Electronics. It operates over a temperature range of -40 to 85°C and has a nominal supply voltage of 1.8V. The ADC has a 10-bit resolution and can handle analog input voltages from 0 to 3.6V. It is designed for industrial applications and is packaged in a 6-pin LSSOP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7467BRT-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.