The AD7472ARUZ-REEL7 is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V. It operates over a temperature range of -40 to 85 degrees Celsius and features a 24-pin TSSOP package. The device has a maximum analog input voltage of 2.5V and a minimum of 0V. It is designed for industrial applications and is available from Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7472ARUZ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.