1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS | Not Compliant |