The AD7476AYRM-REEL7 is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V. It operates over a temperature range of -40°C to 125°C and features an analog input voltage range of 0 to 5.25V. The device is packaged in an 8-pin TSSOP and is suitable for automotive applications due to its temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7476AYRM-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.