The AD7482AST is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G48. The device operates on a nominal supply voltage of 5 volts and has an analog input voltage range of -0.2 to 2.7 volts. The AD7482AST is available in a 48-pin LFQFP package and is suitable for industrial temperature applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7482AST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.7 |
| Analog Input Voltage-Min | -0.2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.