1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, LEAD FREE, MS-153AD, TSSOP-24
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7492BRUZ technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 33pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.