8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, HERMETIC SEALED, CERDIP-16
Rochester Electronics AD7501JQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.