The AD7520LD is a 10-bit dual digital-to-analog converter with a nominal supply voltage of 15V. It is packaged in a 16-pin DIP and operates over a temperature range of -25°C to 85°C. The converter has a single function and is designed for use in a variety of applications.
Rochester Electronics AD7520LD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.