The AD7520SD is a 16-bit dual digital-to-analog converter with 10-bit resolution and a nominal supply voltage of 15V. It operates over a military temperature range of -55 to 125 degrees Celsius. The device features a 16-pin DIP package and is designed for use in high-reliability applications.
Rochester Electronics AD7520SD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.