The AD7524KN is an 8-bit industrial digital-to-analog converter with a nominal supply voltage of 5V. It features a DIP-16 package and operates over a temperature range of -40°C to 85°C. The device has 16 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |