The AD7524LP is an 8-bit quad digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It has 20 terminals and a quad terminal position. The device is packaged in a 20-pin QUAD package with a JEDEC package code of S-PQCC-J20. The AD7524LP operates at a nominal supply voltage of 5V and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |