The AD7524LPZ is an 8-bit quad D/A converter with an industrial temperature range of -40°C to 85°C. It has 20 terminals in a quad terminal position and is packaged in a 20-pin QCCJ package. The converter operates on a nominal supply voltage of 5V and has a temperature grade of industrial. It is a single-function device with 8 bits of resolution.
Rochester Electronics AD7524LPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD7524LPZ to view detailed technical specifications.
No datasheet is available for this part.