DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Power Dissipation | 24mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |