D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, ROHS COMPLIANT, PLASTIC, LCC-20
Rochester Electronics AD7545AKPZ-REEL technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics AD7545AKPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.