The AD7548JR-REEL7 is an 8-bit industrial-grade digital-to-analog converter with a temperature range of -40 to 85°C. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin SOP package with dimensions of 7.5mm width and 12.8mm length. The AD7548JR-REEL7 is a single-function device with a JEDEC package code of R-PDSO-G20.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7548JR-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |