ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, 0.300 INCH, CERDIP-18
Rochester Electronics AD7575BQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 35mW |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.