The AD7672CQ10 is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It has 24 terminals and operates over a temperature range of -25 to 85 degrees Celsius. The device is packaged in a 24-pin DIP with a width of 7.62mm. It is designed for use in applications where high-resolution analog-to-digital conversion is required.
Rochester Electronics AD7672CQ10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 15 |
| Analog Input Voltage-Min | -15 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.