The AD7677ACP is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It features a maximum analog input voltage of 2.5V and a minimum of -2.5V. The device is packaged in a 48-pin VQCCN and operates over a temperature range of -40°C to 85°C. It is designed for industrial applications and is suitable for use in a variety of data conversion tasks.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |