The AD7685ARMRL7 is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is available in a 10-pin TSSOP package. The AD7685ARMRL7 is an industrial-grade component, suitable for use in a variety of applications. It has a maximum analog input voltage of 5.5V and a minimum analog input voltage of 0V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7685ARMRL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.