16-bit successive approximation analog-to-digital converter (ADC) with serial access. Features a 10-terminal MSOP-10 package (JEDEC S-PDSO-G10, MO-187BA) measuring 3mm x 3mm. Operates with a nominal supply voltage of 5V, accepting analog input voltages from 0V to 5.5V. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7685CRMZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.