10-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, PLASTIC, TSSOP-28
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7708BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 8.75mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.