The AD7710AR is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of -40 to 85 degrees Celsius. The device has 24 terminals and is available in a 24-pin R-PDSO-G24 package. The AD7710AR is an industrial-grade component suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7710AR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.