2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7711AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 11.5pF |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Power Dissipation | 53mW |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.