The AD7715AR-3REEL is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3V. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 16 terminals and a pin count of 16, with a package type of SOP and a JEDEC package code of R-PDSO-G16. The converter type is ADC and delta-sigma, with an analog input voltage range of -1.25V to 1.25V.
Rochester Electronics AD7715AR-3REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.