1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, 0.300 INCH, MS-013AA, WSOIC-16
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 9.5mW |
| Resolution | 16b |
| RoHS | Not Compliant |