High-performance voltage-to-frequency converter IC, operating from a 3V to 3.6V supply with a nominal 3.3V. Features a 1 MHz conversion rate and an 8-terminal SOIC-8 package (JEDEC PDSO-G8). This specialized converter offers a single function with a terminal position of DUAL, suitable for operation within a 0°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |