VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDIP8, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |