1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO24, MS-013AD, SOIC-24
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Resolution | 10b |
| RoHS | Not Compliant |