PARALLEL, 8 BITS INPUT LOADING, 1.5 us SETTLING TIME, 10-BIT DAC, PQFP44, PLASTIC, TQFP-44
Rochester Electronics AD7809BSTZ-REEL technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 99mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.