Sample and hold amplifier featuring a 4MHz bandwidth and 0.6µs acquisition time. This single-channel, single-circuit integrated circuit is housed in an 8-pin plastic dual in-line package (PDIP). The component is supplied in rail/tube packaging and is Reach SVHC compliant.
Rochester Electronics AD781JNZ technical specifications.
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD781JNZ to view detailed technical specifications.
No datasheet is available for this part.