ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, LEAD FREE, MO-153AE, TSSOP-28
Rochester Electronics AD7829BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 36mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.