SERIAL, PARALLEL, WORD INPUT LOADING, 2.5 us SETTLING TIME, 14-BIT DAC, PQCC28, PLASTIC, LCC-28
Rochester Electronics AD7840JP technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 110mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.