The AD7840JP is a 14-bit quad channel digital-to-analog converter with a nominal supply voltage of 5V and a commercial temperature grade. It has 28 terminals and a quad terminal position. The device is packaged in a 28-pin QCCJ package with dimensions of 11.5062mm in width and length. The AD7840JP operates within a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics AD7840JP-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.