Rochester Electronics AD7840KP technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| Power Dissipation | 110mW |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7840KP to view detailed technical specifications.
No datasheet is available for this part.