Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
AD7846JP
Datasheet
Rochester Electronics
AD7846JP
Not Recommended for New Design
IC Dac 16 Bit V-out 28PLCC
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
IC Dac 16 Bit V-out 28PLCC
Power
155mW
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lead Free
Contains Lead
Nominal Supply Current
5mA
Number of Bits
16
Packaging
Bulk
Power Dissipation
155mW
Resolution
16b
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account