PARALLEL, WORD INPUT LOADING, 7 us SETTLING TIME, 16-BIT DAC, PQCC28, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28
Rochester Electronics AD7846KPZ-REEL technical specifications.
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.