The AD7849AN is a 14-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates from a 15V supply voltage and is packaged in a 20-pin PDIP package. The converter has a single function and 20 terminals, with a dual terminal position. It is manufactured by Rochester Electronics.
Rochester Electronics AD7849AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.