SERIAL INPUT LOADING, 7 us SETTLING TIME, 14-BIT DAC, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
Rochester Electronics AD7849ANZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| Power Dissipation | 163mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.