The AD7849BN is a 16-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 15 volts and is packaged in a plastic dual in-line package (PDIP-20). The device has 20 terminals and is designed for use in a variety of applications. The AD7849BN is manufactured by Rochester Electronics and meets the requirements for industrial temperature operation.
Rochester Electronics AD7849BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.