SERIAL INPUT LOADING, 7 us SETTLING TIME, 16-BIT DAC, PDSO20, SOIC-20
Rochester Electronics AD7849BR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 163mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.