The AD7853AR is a 24-bit successive approximation analog-to-digital converter with 12-bit resolution, operating on a 5V supply voltage. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 24-pin R-PDSO-G24 package, measuring 7.495mm in width and 15.29mm in length. It has a terminal position of dual and a temperature grade of industrial. The AD7853AR is a single-function device with a pin count of 24.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.495 |
| Length | 15.29 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |