The AD7853AR-REEL is a 24-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and an industrial temperature grade. It has 24 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 24-pin SOP package with dimensions of 7.5mm in width and 15.29mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.29 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |