1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP24, PLASTIC, DIP-24
Rochester Electronics AD7853BNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 4.5mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.